The HT-T169USD is a single-element surface mount LED from Inolux. It has a luminous intensity of 190 millicandelas and can handle a maximum forward current of 30 milliamps. The device is rated for operation between -40°C and 100°C. It is packaged in tape and reel format for surface mount applications.
Inolux HT-T169USD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| Forward Current | 30mA |
| Length | 3.5mm |
| Luminous Intensity | 190mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-T169USD to view detailed technical specifications.
No datasheet is available for this part.