Inolux HT-T169USD-5542 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 190mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169USD-5542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.