This surface mount LED has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a luminous intensity of 160mcd and a power dissipation of 75mW. The device is lead free and packaged on tape and reel. It has a forward current of 30mA and a reverse voltage of 12V.
Inolux HT-T169UY technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169UY to view detailed technical specifications.
No datasheet is available for this part.