Inolux HT-T169YG-5544 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169YG-5544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.