Inolux HT-T368FCH-3013 technical specifications.
| Package/Case | PLCC |
| Depth | 3.5mm |
| Forward Current | 20mA |
| Length | 2.7mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T368FCH-3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.