
Inolux HT150NB technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Flat, Diffused |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT150NB to view detailed technical specifications.
No datasheet is available for this part.