The HT150SD is a surface mount LED from Inolux with a luminous intensity of 14mcd and a viewing angle of 140°. It can handle a forward current of up to 25mA and has a maximum operating temperature of 80°C. The LED is designed for surface mount applications and has a power dissipation of 65W. It is not radiation hardened and has a reverse voltage of 5V.
Inolux HT150SD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Length | 3.2mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT150SD to view detailed technical specifications.
No datasheet is available for this part.