Inolux HT210UD/NB technical specifications.
| Depth | 1mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Lens Style | Flat, Diffused |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT210UD/NB to view detailed technical specifications.
No datasheet is available for this part.