Inolux HT260USD technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.2mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear, Flat, Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT260USD to view detailed technical specifications.
No datasheet is available for this part.