Inolux HT297USD/UYG technical specifications.
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 0.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT297USD/UYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.