Inolux HTP178USDTPMPN23 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Length | 8.5mm |
| Lens Style | Diffused |
| Luminous Flux | 20lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HTP178USDTPMPN23 to view detailed technical specifications.
No datasheet is available for this part.