Triple color LED emitter featuring red, green, and blue light output. This standard LED boasts a clear lens and a compact 2.2mm package. It operates reliably within a temperature range of -30°C to 85°C and utilizes four terminals for its single function.
Inolux IN-S126TASRGB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inolux IN-S126TASRGB to view detailed technical specifications.
No datasheet is available for this part.