White diffused standard LED emitter, featuring a 1mm lens diameter. Operates within a temperature range of -30°C to 80°C. This single-function component has two terminals for electrical connection.
Inolux IN-S42ATUW technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inolux IN-S42ATUW to view detailed technical specifications.
No datasheet is available for this part.