Amber standard LED emitter featuring a clear lens and a compact 1.2mm package. This single-color component offers a wide operating temperature range from -40°C to 85°C. Designed with two terminals, it provides one distinct function for illumination applications.
Inolux IN-S63AT5A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inolux IN-S63AT5A to view detailed technical specifications.
No datasheet is available for this part.