White diffused standard LED emitter, featuring a 1.2mm lens size. Operates across a temperature range of -40°C to 85°C. This component offers a single function with two terminals.
Inolux IN-S63AT5UW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inolux IN-S63AT5UW to view detailed technical specifications.
No datasheet is available for this part.