
Inova INDT331BG technical specifications.
| Package/Case | BGA |
| Data Rate | 1.32Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 97 |
| Supply Current | 955mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Inova INDT331BG to view detailed technical specifications.
No datasheet is available for this part.
