
Inphi DJLXT384LE.B1 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Inphi DJLXT384LE.B1 to view detailed technical specifications.
No datasheet is available for this part.