Inphi DJLXT901LC.E2-831686 technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 110A |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi DJLXT901LC.E2-831686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.