Inphi DJLXT908LE.A4SE001 technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Inphi DJLXT908LE.A4SE001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.