Inphi DJLXT971ALE.A4-835676 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 110A |
| Number of Channels | 1 |
| Supply Current | 110A |
| RoHS | Compliant |
Download the complete datasheet for Inphi DJLXT971ALE.A4-835676 to view detailed technical specifications.
No datasheet is available for this part.