Inphi HBLXT9883AHC.A6-888304 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi HBLXT9883AHC.A6-888304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.