Inphi NLXT361PE.A2SE001 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Inphi NLXT361PE.A2SE001 to view detailed technical specifications.
No datasheet is available for this part.