The NLXT901APC.A4-831653 is a single-channel transceiver from Inphi, packaged in a PLCC case and designed for surface mount. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device can handle a maximum supply voltage of 5.25V and a minimum of 4.75V. With a data rate of 20Mbps, this transceiver is suitable for high-speed applications. It can supply up to 110A of current.
Inphi NLXT901APC.A4-831653 technical specifications.
| Package/Case | PLCC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 110A |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi NLXT901APC.A4-831653 to view detailed technical specifications.
No datasheet is available for this part.