Inphi NLXT907PC.E2 technical specifications.
| Package/Case | PLCC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 110A |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi NLXT907PC.E2 to view detailed technical specifications.
No datasheet is available for this part.