The NLXT908PC.A4-831668 is a single receiver component from Inphi, operating within a 0°C to 70°C temperature range. It supports data rates of up to 10Mbps and is designed for use with a 3.3V supply voltage. The component is packaged in a PLCC format and is intended for surface mount applications.
Inphi NLXT908PC.A4-831668 technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi NLXT908PC.A4-831668 to view detailed technical specifications.
No datasheet is available for this part.