Inphi SLXT970AQC.B11-831643 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi SLXT970AQC.B11-831643 to view detailed technical specifications.
No datasheet is available for this part.