Inphi SLXT973QC.A2 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi SLXT973QC.A2 to view detailed technical specifications.
No datasheet is available for this part.