Inphi TLIXF30011-865853 technical specifications.
| Package/Case | BGA |
| Interface | 4 bit |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Inphi TLIXF30011-865853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
