Inphi TLIXF30025 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 576 |
| PCB | 576 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 3C616 |
| EU RoHS | No |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inphi TLIXF30025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.