The WJLXT901ALC.A4-865818 is a 1-channel transceiver from Inphi, packaged in a PQFP case and designed for surface mount. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 110A.
Inphi WJLXT901ALC.A4-865818 technical specifications.
| Package/Case | PQFP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 110A |
| RoHS | Compliant |
Download the complete datasheet for Inphi WJLXT901ALC.A4-865818 to view detailed technical specifications.
No datasheet is available for this part.