Inphi WJLXT908LC.A4-865813 technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Inphi WJLXT908LC.A4-865813 to view detailed technical specifications.
No datasheet is available for this part.