Inphi WPCS4317C.B0-900214 technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Inphi WPCS4317C.B0-900214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.