Inphi WPIXF1104BE.B1-900204 technical specifications.
| Package/Case | FCBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Inphi WPIXF1104BE.B1-900204 to view detailed technical specifications.
No datasheet is available for this part.