
Inspired LED 4775 technical specifications.
| Length | 66mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.