Inspired LED 4778 technical specifications.
| Length | 1inch |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.