
Inspired LED 4827 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1A |
| Illumination Color | White |
| Length | 215.9mm |
| Luminous Flux | 55lm |
| Operating Supply Current | 1A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PRO Series |
| Width | 15.875mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.