
Inspired LED 4870 technical specifications.
| Illumination Color | White |
| Length | 10inch |
| Luminous Flux | 90lm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
