
Inspired LED DUB-3200-TR technical specifications.
| Correlated Color Temperature (CCT) | 3200 K |
| Forward Current | 24A |
| Illumination Color | White |
| Length | 12m |
| Luminous Flux | 22800lm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED DUB-3200-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
