
Inspired LED DUB-6500-CT technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 2A |
| Illumination Color | White |
| Length | 1m |
| Luminous Flux | 1000lm |
| Package Quantity | 12 |
| Packaging | Tape and Reel |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED DUB-6500-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
