Inspired LED NB-0465-0300-1C technical specifications.
| Forward Current | 60mA |
| Illumination Color | Blue |
| Length | 300mm |
| Luminous Flux | 1lm |
| Number of LEDs | 9 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0465-0300-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.