
Inspired LED NB-0465-4000-1C technical specifications.
| Forward Current | 800mA |
| Illumination Color | Blue |
| Length | 4m |
| Luminous Flux | 1lm |
| Number of LEDs | 120 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0465-4000-1C to view detailed technical specifications.
No datasheet is available for this part.
