
Inspired LED NB-0465-6000-2C technical specifications.
| Forward Current | 1.2A |
| Illumination Color | Blue |
| Length | 6m |
| Luminous Flux | 1lm |
| Number of LEDs | 180 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0465-6000-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.