Inspired LED NB-0565-0100-2C technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 100mm |
| Luminous Flux | 1.2lm |
| Number of LEDs | 3 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0565-0100-2C to view detailed technical specifications.
No datasheet is available for this part.