
Inspired LED NB-0565-3400-1C technical specifications.
| Forward Current | 680mA |
| Illumination Color | Green |
| Length | 3.4m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 102 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0565-3400-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
