Inspired LED NB-0565-6000-1C technical specifications.
| Forward Current | 1.2A |
| Illumination Color | Green |
| Length | 6m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 180 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0565-6000-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.