Inspired LED NB-0625-4900-2C technical specifications.
| Forward Current | 980mA |
| Illumination Color | Red |
| Length | 4.9m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 147 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0625-4900-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.