
Inspired LED NB-0625-5700-1C technical specifications.
| Forward Current | 1.14A |
| Illumination Color | Red |
| Length | 5.7m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 171 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0625-5700-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
