
Inspired LED NB-0625-TR technical specifications.
| Forward Current | 4A |
| Illumination Color | Red |
| Length | 12m |
| Luminous Flux | 1.2lm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Wavelength | 625nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0625-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
