Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INSPIRED LED

NB-3200-5700-1C

Datasheet
LED Lighting Bars and Strips Warm White 5700mm with 1 Barrel Conn
Inspired LED

NB-3200-5700-1C

LED Lighting Bars and Strips Warm White 5700mm with 1 Barrel Conn

Quick Jump:

Technical Specifications

Inspired LED NB-3200-5700-1C technical specifications.

General

Forward Current
1.14A
Illumination Color
White
Length
5.7m
Luminous Flux
2.5lm
Number of LEDs
171
Width
9mm

Compliance

RoHS
Compliant

Datasheet

Inspired LED NB-3200-5700-1C Datasheet

Download the complete datasheet for Inspired LED NB-3200-5700-1C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com