
Inspired LED NB-3200-7800-1C technical specifications.
| Forward Current | 1.56A |
| Illumination Color | White |
| Length | 7.8m |
| Luminous Flux | 2.5lm |
| Number of LEDs | 234 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-3200-7800-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
